- RS Stock No.:
- 212-7245
- Mfr. Part No.:
- 760308101411
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 212-7245
- Mfr. Part No.:
- 760308101411
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m
Qi standard compliant
Litzwire used - highest Q-value available on market
Applicable for up to 15 W (up to 300 W outside the standards)
High permeability shielding
Cancels charging flux to be not coupled into sensitive components or batteries
High reliabl
Litzwire used - highest Q-value available on market
Applicable for up to 15 W (up to 300 W outside the standards)
High permeability shielding
Cancels charging flux to be not coupled into sensitive components or batteries
High reliabl
Specifications
Attribute | Value |
---|---|
Inductance | 6.3 μH |
Function | Transmitter |
Maximum DC Current | 7.5A |
Maximum DC Resistance | 48mΩ |
Self Resonant Frequency | 20MHz |
Q Factor | 110 |
Series | WE-WPCC |
Core Material | Ferrite Core |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Radial |
Inductance Tolerance | ±10 % |
Dimensions | 50 (Dia.) x 2.8mm |
Diameter | 50mm |
Height | 2.8mm |
Length | 50mm |