- RS Stock No.:
- 212-7243
- Mfr. Part No.:
- 760308101410
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 212-7243
- Mfr. Part No.:
- 760308101410
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Inductance | 24 μH |
Function | Transmitter |
Maximum DC Current | 5.5A |
Maximum DC Resistance | 100mΩ |
Self Resonant Frequency | 6MHz |
Q Factor | 170 |
Series | WE-WPCC |
Core Material | Ferrite Core |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Radial |
Inductance Tolerance | ±10 % |
Dimensions | 50 (Dia.) x 3.1mm |
Diameter | 50mm |
Length | 50mm |
Height | 3.1mm |