- RS Stock No.:
- 185-8409
- Mfr. Part No.:
- WT303012-12F2-ID
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 185-8409
- Mfr. Part No.:
- WT303012-12F2-ID
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
We have realized Tx coil units that are compatible with WPC Low Power Specification (5 W) through utilization of our proprietary magnetic material technologies and process technologies, and offer an extensive lineup of products. Our Tx coil units feature a durable structure, owing to the ferrite sheet that has become even thinner than those used in existing products. We offer small coils that enhance efficiency characteristics and support output power ranging from 1 to 3 W by utilizing our proprietary magnetic material technologies, including products that are compatible with wearable devices.
Transmitting coils for Wireless Power Transfer.
Halogen-free.
APPLICATION
Smartphones, cellular phones, handheld mobile terminals, DSCs and Wearable products.
Halogen-free.
APPLICATION
Smartphones, cellular phones, handheld mobile terminals, DSCs and Wearable products.
Specifications
Attribute | Value |
---|---|
Inductance | 6.3 μH |
Function | Transmitter |
Maximum DC Resistance | 115mΩ |
Series | WT |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Through Hole |
Dimensions | 30 Dia. x 2.15mm |
Diameter | 30mm |
Height | 2.15mm |