- RS Stock No.:
- 185-8402
- Mfr. Part No.:
- WR524830-16F3-NF-G
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 185-8402
- Mfr. Part No.:
- WR524830-16F3-NF-G
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rx coil units for wireless power transfer and NFC (Near Field Communication) antenna combo Rx coil units using our proprietary flexible, thin magnetic sheets, developed by utilizing our magnetic material technologies and process technologies, which are our specialties. Our products boast high shock resistance and reliability, in addition to industry-leading "thinness" and lightness."
Receiving coils for Wireless Power Transfer.
Pre cracked ferrite is available for durable construction.
Variety of thickness : from 0.50mm to 1.12mm.
Flexible sheet type is available.
APPLICATION
Smartphones, cellular phones, handheld mobile terminals and DSCs
Pre cracked ferrite is available for durable construction.
Variety of thickness : from 0.50mm to 1.12mm.
Flexible sheet type is available.
APPLICATION
Smartphones, cellular phones, handheld mobile terminals and DSCs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 19.5 μH |
Function | Receiver |
Maximum DC Resistance | 800mΩ |
Series | WR |
Core Material | Ferrite Core |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Through Hole |
Dimensions | 52 x 48 x 0.62mm |
Width | 48mm |
Length | 52mm |
Height | 0.62mm |