Molex Wireless Charging Receiver Coil, 190mΩ

  • RS Stock No. 124-5147
  • Mfr. Part No. 146179-2001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Wireless Charging Coils with NuCurrent Technology

Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.

Applications

Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications

Specifications
Attribute Value
Inductance 1.3 nH @ 6.78 Mhz, 10.6 nH @ 200 kHz
Function Receiver
Maximum DC Resistance 190mΩ
Series 146179
Maximum Operating Temperature +40°C
Minimum Operating Temperature -10°C
Dimensions 64.7 x 53.67 x 1.4mm
Width 53.67mm
Height 1.4mm
Length 64.7mm
234 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 54.45
units
Per unit
1 - 9
MYR54.45
10 - 24
MYR49.69
25 - 49
MYR48.40
50 - 99
MYR44.57
100 +
MYR42.17