Molex Wireless Charging Receiver Coil, Copper, 450mΩ

  • RS Stock No. 124-5139
  • Mfr. Part No. 146179-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Wireless Charging Coils with NuCurrent Technology

Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.

Applications

Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications

Specifications
Attribute Value
Inductance 17.3 μH
Function Receiver
Maximum DC Resistance 450mΩ
Series 146179
Core Material Copper
Maximum Operating Temperature +40°C
Minimum Operating Temperature -10°C
Dimensions 43 x 50 x 0.55mm
Length 43mm
Width 50mm
Height 0.55mm
158 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 49.00
units
Per unit
1 - 9
MYR49.00
10 - 24
MYR46.77
25 - 49
MYR46.20
50 - 99
MYR44.37
100 +
MYR43.15
Related Products
Molex wireless charging coils support low,high and proprietry ...
Description:
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high ...
Molex wireless charging coils support low,high and proprietry ...
Description:
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high ...
The WE-WPCC range of wireless power charging receiver ...
Description:
The WE-WPCC range of wireless power charging receiver coils from Wurth Elektronik provide four receiver coils with an adhesive foil on the back. This adhesive foil helps provide easier mounting to the wide range of applications the coils can be ...
From Wurth Elektronik comes the WE-WPCC Series Qi ...
Description:
From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones. Current charging technologies make it impossible to charge devices of different brands from a single energy ...