Edimax AC600 USB 2.0 Wireless Adapter

  • RS Stock No. 865-1394
  • Mfr. Part No. EW-7811UAC
  • Manufacturer Edimax
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Edimax AC600 Wi-Fi Dual-Band USB Adapter

The next generation 802.11ac wireless standard is set to revolutionize Wi-Fi. Super-speed 802.11ac dual-band routers are already available but wireless devices are still stuck with 802.11n technology. Upgrade your wireless device to dual-band 802.11ac with the USB 2.0 connectivity for blistering Wi-Fi speeds on the interference free 5Ghz frequency band.
This antenna can greatly increase the effective wireless operation range of 802.11ac/a/b/g/n wireless devices

Features and Benefits:

• Complies with draft IEEE 802.11ac standard and backward compatible with wireless 802.11a/b/g/n standards
• Dual-band wireless connectivity for 2.4GHz or 5GHz
• Max. Wi-Fi speeds of 150Mbps (2.4GHz) or 433Mbps (5GHz)
• Features a hardware WPS (Wi-Fi Protected Setup) button for easy wireless connections
• Features easy setup wizard
• Supports Windows XP/Vista/7/8/8.1, Linux and Mac OS X drivers
• USB cradle for flexible placement and better wireless signal

FAQs:

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Edimax AC600 will automatically set up the wireless connection with a robust WPA data encryption. The Edimax AC600 wireless USB adapter supports both hardware (push-button) WPS and software WPS configurations.

What does this product do?

Use the Edimax AC600 USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Note

The EW-7811UAC is with a high gain, high-performance, and dual band antenna (RS 865-1394)
The EW-7811USC is with a high-performance and dual band antenna (RS 865-1404)

Standards

• IEEE802.11b/g/n/a/ac
• CE
• FCC

Edimax Wireless

Specifications
Attribute Value
Interface USB 2.0
Wireless Connectivity WiFi
WiFi Rating AC600
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band 2.4 GHz, 5 GHz
Wireless Data Rate 433Mbit/s
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 123.35
units
Per unit
1 +
MYR123.35
Related Products
The RS Pro USB 2.0 Ethernet Adapter. A ...
Description:
The RS Pro USB 2.0 Ethernet Adapter. A plug and play device that allows your computer to instantly connect to a 10/100 Mbps network via a USB port. No internal card needed. The adapters simple and unique design makes it ...
StarTech USBBT1EDR4 USB to Class 1 Mini Bluetooth ...
Description:
StarTech USBBT1EDR4 USB to Class 1 Mini Bluetooth Dongle lets you add Bluetooth wireless capabilities to a laptop or desktop computer through USB. Supports transfer distances of up to 50 m (165 ft). The USBBT1EDR4 Bluetooth Smart Ready transceiver is ...
The USB150WN1X1W USB Wireless Network Adapter lets you ...
Description:
The USB150WN1X1W USB Wireless Network Adapter lets you add high-speed Wireless-N connectivity to a desktop or laptop system through USB.Using a 1T1R (1 Transmitter/1 Receiver) design over the 2.4GHz frequency, the USB Wi-Fi adapter is capable of data transfer rates ...
The USB433WACDB USB 2.0 Mini AC600 Wireless Network ...
Description:
The USB433WACDB USB 2.0 Mini AC600 Wireless Network Adapter lets you add Wireless-AC connectivity to a desktop or laptop computer, through a conveniently small USB adapter.With bandwidth-intensive applications like streaming HD video, online conferencing, file transfers and gaming becoming more ...