Edimax USB 2.0 Wireless Adapter

  • RS Stock No. 136-3088
  • Mfr. Part No. EW-7611ULB
  • Manufacturer Edimax
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Edimax 2-in-1 N150 Wi-Fi and Bluetooth 4.0 Nano USB Adapter

The Edimax EW-7611ULB is a 2 in 1 combo USB WiFi adapter with Bluetooth 4.0 that supports WiFi up to 150 Mbps. You can connect to Bluetooth devices such as mobile phones, tablets, mice, keyboards, printers and more. The EW-7611ULB is nano-size in design and can easily plug in without blocking any surrounding USB ports

Features and Benefits

• Bluetooth driver only supports Windows 7/8.X/10, without Mac OS
• WiFi N150: Complies with wireless 802.11b/g/n standards with data rate up to 150 Mbps
• Bluetooth 4.0 and Bluetooth 3.0+HS (High Speed)
• Smart Bluetooth
• Backward Compatible
• Easy Setup
• WiFi Security: Supports 64/128 bit WEP, WPA, WPA2 encryption
• Power Saving: Ultra-low power consumption with Bluetooth Low Energy
• Portable and Compact Design

Wireless Standards and Data Rate

The EW-7811Un is built with the latest wireless technology, it can increase the wireless coverage by up to 3 times as much. This can reduce "dead spots" compared to older 11g adapters. The data transfer rate can reach up to 150Mbps when connected to a 802.11n device. Compared to a 802.11g network, the signal travels further and the connection is a lot more stable.

Environmentally Friendly

This USB wireless adapter has a smart transmission power control. The adapter smartly adjusts the transmission output by distance and CPU offload to help reduce power consumption when wireless is idle. The EW-7811Un not only provides the best wireless technology, but it also cares for the environment by using less energy, saving money on your electric bill.

Supports WPS (WiFi Protected Setup)

WPS is a standard for an east and secure establishment of a wireless network. This wireless USB adapter supports software that's WPS-compatible configuration. To secure a wireless network with this adapter, you simply press two button and your network is immediately secure, providing your wireless router supports this easy function.

FAQ's

Why is wireless connectivity better?

The Wireless Edimax EW-7611ILB USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.

What does this product do?

Use the EW-7611ULB USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Why Wireless N 150?

The EW-7611ULB is capable of achieving wireless speeds of up to 150 Mbps through the wireless N technology with a single antenna. Its an ideal upgrade for 802.11g computers and is compatible with newer Wireless N and widespread 802.11g technologies.

Edimax Wireless

Specifications
Attribute Value
Interface USB 2.0
Wireless Connectivity Bluetooth, WiFi
WiFi Standard 802.11b, 802.11g, 802.11n
WiFi Band 2.4GHz
Wireless Data Rate 150Mbit/s
Security Protocols WEP, WPA, WPA2, WPS
196 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 82.57
units
Per unit
1 +
MYR82.57
Related Products
Netgear AC1200 WiFi Range Extender boosts your connectivity ...
Description:
Netgear AC1200 WiFi Range Extender boosts your connectivity network range, delivering AC dual band WiFi up to 1200 Mbps. The AC1200 works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the connectivity you ...
The Netgear Nighthawk AC1900 WiFi Range Extender works ...
Description:
The Netgear Nighthawk AC1900 WiFi Range Extender works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the whole-home connectivity you need for iPads, smartphones and laptops. Dual band WiFi up to 1900 Mbps700 ...
The USB150WN1X1W USB Wireless Network Adapter lets you ...
Description:
The USB150WN1X1W USB Wireless Network Adapter lets you add high-speed Wireless-N connectivity to a desktop or laptop system through USB.Using a 1T1R (1 Transmitter/1 Receiver) design over the 2.4GHz frequency, the USB Wi-Fi adapter is capable of data transfer rates ...
The USB433WACDB USB 2.0 Mini AC600 Wireless Network ...
Description:
The USB433WACDB USB 2.0 Mini AC600 Wireless Network Adapter lets you add Wireless-AC connectivity to a desktop or laptop computer, through a conveniently small USB adapter.With bandwidth-intensive applications like streaming HD video, online conferencing, file transfers and gaming becoming more ...