TDK VLS-E Series Type 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH Wire-Wound 1.05A Idc

  • RS Stock No. 903-9603
  • Mfr. Part No. VLS201612ET-2R2M
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VLS2016-E Series Magnetically Shielded Wire Wound Inductors

VLS2016-E Series from TDK, have a high magnetic shield construction and compatible with high-density mounting.

Features and Benefits:

Low profile product line-up with maximum heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for different usages
Applications in smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 2.2 μH
Maximum DC Current 1.05A
Package/Case 201612
Length 2mm
Depth 1.6mm
Height 0.95mm
Dimensions 2 x 1.6 x 0.95mm
Shielded Yes
Maximum DC Resistance 195mΩ
Series VLS-E
Core Material Ferrite
Maximum Self Resonant Frequency 1MHz
Inductor Construction Wire-Wound
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Temporarily out of stock - back order for despatch 30/07/2020, delivery within 6 working days from despatch date
Price Each (In a Bag of 10)
MYR 1.54
units
Per unit
Per Bag*
10 - 90
MYR1.54
MYR15.40
100 - 490
MYR1.376
MYR13.76
500 - 3990
MYR1.237
MYR12.37
4000 - 7990
MYR0.808
MYR8.08
8000 +
MYR0.744
MYR7.44
*price indicative
Packaging Options:
Related Products
Panasonic ELL6RH power inductors are compact, highly reliable ...
Description:
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted. When using in a DC-DC converter, ELL6RH inductors have ...
SPM5012 Series magnetic shield type wound inductor for ...
Description:
SPM5012 Series magnetic shield type wound inductor for power circuits use a metallic magnetic materialSPM5012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coilsThey have a low-profile with maximum heights of 1.2mm ...
Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.2mm ...
Description:
Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.2mm Max. height) The use of magnetic iron powder ensure capability for large current. The use of Flat wire for Low DC resistance. Magnetically shielded, low audible core noise. Reflow solderable. Operating temperature ...
DR1040 Series low profile SMD shielded drum core ...
Description:
DR1040 Series low profile SMD shielded drum core inductors with a ferrite core design.Applications for the DR1040 series include: Notebook power, portable devices; Wireless modems, ADSL line cards; Point of load power supplies; Battery chargers, Video Cards; MP3 player, PDA, ...