Panasonic ETQP3W Series Type 0630 Wire-wound SMD Inductor with a Metal Composite Core, 820 nH ±20% Wire-Wound 13A Idc

  • RS Stock No. 811-7162
  • Mfr. Part No. ETQP3WR82WFN
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

ETQP3W Series Magnetically Shielded Wire Wound Chokes

Panasonic PCC-M0630W (MC) Series Metal Composite, Wirewound Shielded Power Choke Coils. The PCC-M0630W (MC) Series have Linear inductance vs. current performance, structural integrity plus a low audible noise and are vibration tolerant. PCC-M0630W (MC)’s are used in DC-to-DC power conversion and Battery powered device applications.

Low profile at 3mm height
Low DC resistance (DCR) for high frequency
Rated power range: 8.1A down to 3.8A for inductances ranging from 0.92μH to 4.2μH
Metal composite core material
Wirewound construction
Shielded

Panasonic Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 820 nH
Maximum DC Current 13A
Package/Case 0630
Length 7mm
Depth 6.6mm
Height 3mm
Dimensions 7 x 6.6 x 3mm
Tolerance ±20%
Maximum DC Resistance 8mΩ
Series ETQP3W
Core Material Metal Composite
Maximum Self Resonant Frequency 1MHz
Inductor Construction Wire-Wound
Moulded Yes
Discontinued product