Wurth, WE-TPC, 8015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 800-8184
- Mfr. Part No.:
- 7440690180
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 800-8184
- Mfr. Part No.:
- 7440690180
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 18 μH |
Maximum DC Current | 1.1A |
Package/Case | 8015 |
Length | 8mm |
Depth | 1.35mm |
Height | 8mm |
Dimensions | 8 x 8 x 1.35mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 250mΩ |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 7MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |