Eaton Bussmann Series, DR1040, 1040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound 2.45A
- RS Stock No.:
- 770-0808
- Mfr. Part No.:
- DR1040-330-R
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 770-0808
- Mfr. Part No.:
- DR1040-330-R
- Manufacturer:
- Eaton Bussmann Series
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DR1040 Series Magnetically Shielded Wire Wound Chokes
DR1040 Series low profile SMD shielded drum core inductors with a ferrite core design.
Applications for the DR1040 series include: Notebook power, portable devices; Wireless modems, ADSL line cards; Point of load power supplies; Battery chargers, Video Cards; MP3 player, PDA, DVD players; LED driver for notebook computer; Navigation system, LCD backlight; Buck, boost or forward inductor
Applications for the DR1040 series include: Notebook power, portable devices; Wireless modems, ADSL line cards; Point of load power supplies; Battery chargers, Video Cards; MP3 player, PDA, DVD players; LED driver for notebook computer; Navigation system, LCD backlight; Buck, boost or forward inductor
125°C maximum operating temperature
10.3mm x 10.5mm x 4.0mm
Inductance range from 3.8μH to 330μH
Current range from 6.4A to 0.70A
Frequency range up to 1MHz
10.3mm x 10.5mm x 4.0mm
Inductance range from 3.8μH to 330μH
Current range from 6.4A to 0.70A
Frequency range up to 1MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 2.45A |
Package/Case | 1040 |
Length | 10.5mm |
Depth | 10.3mm |
Height | 4mm |
Dimensions | 10.5 x 10.3 x 4mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 93mΩ |
Series | DR1040 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |