- RS Stock No.:
- 751-1964
- Mfr. Part No.:
- DBE7210H-220M
- Manufacturer:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1964
- Mfr. Part No.:
- DBE7210H-220M
- Manufacturer:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DBE7210H Series Dual Magnetically Shielded Wire Wound Chokes
Sagami DBE7210H power inductors are magnetically shielded, high current and low resistance compact type. The DBE7210H inductor series is suitable for use in digital power amplifiers.
Sagami Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 4.3A |
Package/Case | DBE7210H |
Length | 10.5mm |
Depth | 7.2mm |
Height | 10.2mm |
Dimensions | 10.5 x 7.2 x 10.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 38mΩ |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |