- RS Stock No.:
- 738-1261
- Mfr. Part No.:
- LLM3225-R33J=P2
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 738-1261
- Mfr. Part No.:
- LLM3225-R33J=P2
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toko 1210 LLM3225 Series Wire Wound Chip Inductors
Wire-wound miniature chip inductor most suitable for surface mount
Wide inductance range from 0.1 to 1000μH
Dimensions 3.2 x 2.5 x 2.4 mm
Superior solderability and high heat-resistance for reflow soldering
Excellent environmental and mechanical stability
RoHS compliant
Wide inductance range from 0.1 to 1000μH
Dimensions 3.2 x 2.5 x 2.4 mm
Superior solderability and high heat-resistance for reflow soldering
Excellent environmental and mechanical stability
RoHS compliant
TOKO LLM3225 series wire-wound chip inductors feature a wide inductance range and are suitable for general signal conditioning use in a variety of electronic equipment.
Specifications
Attribute | Value |
---|---|
Inductance | 330 nH |
Maximum DC Current | 480mA |
Package/Case | LLM3225 |
Length | 2.5mm |
Depth | 3.2mm |
Height | 2.4mm |
Dimensions | 2.5 x 3.2 x 2.4mm |
Tolerance | ±5% |
Maximum DC Resistance | 350mΩ |
Series | LLM3225 |
Maximum Self Resonant Frequency | 230MHz |
Minimum Quality Factor | 35 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |