Bourns, SRP1040, 1040 Shielded Wire-wound SMD Inductor with a Iron Core, 1 μH ±20% Wire-Wound 28A Idc
- RS Stock No.:
- 727-1896
- Mfr. Part No.:
- SRP1040-1R0M
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 727-1896
- Mfr. Part No.:
- SRP1040-1R0M
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
SRP1040 Series Magnetically Shielded Wire Wound Chokes
Bourns SRP1040 Series SMD Shielded Power Inductors with a low profile of only 4.2mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 28A |
Package/Case | 1040 |
Length | 10.7mm |
Depth | 10mm |
Height | 4mm |
Dimensions | 10.7 x 10 x 4mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 3.5mΩ |
Series | SRP1040 |
Core Material | Iron |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |