- RS Stock No.:
- 724-5219
- Mfr. Part No.:
- FDSD0312-H-1R0M=P3
- Manufacturer:
- Murata
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
MYR5.57
Units | Per Unit | Per Pack* |
5 - 45 | MYR5.57 | MYR27.85 |
50 - 245 | MYR5.02 | MYR25.10 |
250 - 495 | MYR4.538 | MYR22.69 |
500 - 995 | MYR4.058 | MYR20.29 |
1000 + | MYR3.678 | MYR18.39 |
*price indicative |
- RS Stock No.:
- 724-5219
- Mfr. Part No.:
- FDSD0312-H-1R0M=P3
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FDSD0312 Series Shielded Wire Wound Chokes
Toko FDSD0312 Series magnetically shielded SMD Fixed Inductors with a low DC resistance, low audible core noise and suitable for large currents. These Inductors are ideal for a variety of DC-DC converter applications including hand held personal computers etc.
Toko Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 3.4A |
Package/Case | FDSD0312 |
Length | 3.2mm |
Depth | 3.2mm |
Height | 1.2mm |
Dimensions | 3.2 x 3.2 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 52mΩ |
Series | FDSD0312 |
Inductor Construction | Wire-Wound |