- RS Stock No.:
- 724-4800
- Mfr. Part No.:
- A814AY-152K
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 724-4800
- Mfr. Part No.:
- A814AY-152K
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D10F Series Wire Wound Chokes
A range of inductors from Toko suitable for use with Cold Cathode Fluorescent Lamp (CCFL) driver devices (e.g. Texas Instruments). The low-profile SMD outline allows designers to realise very compact integral or discrete driver designs.
Toko Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 250mA |
Length | 11.5mm |
Depth | 9.7mm |
Height | 5mm |
Dimensions | 11.5 x 9.7 x 5mm |
Tolerance | ±10% |
Maximum DC Resistance | 4.37Ω |
Series | D10F |
Inductor Construction | Wire-Wound |