- RS Stock No.:
- 619-7475
- Mfr. Part No.:
- PLY17BN9320R6A2B
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 619-7475
- Mfr. Part No.:
- PLY17BN9320R6A2B
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata PLY17 Series Hybrid Mode Chokes
Integration of choke coil function to suppress differential mode/Low and High Frequency common mode noise.
Low Profile (H=<13mm)
Low Profile (H=<13mm)
Applications include:
For AC power supply, AC adapter
Low profile equipment such as lighting equipment, FPD, Digital Amplifier
Low profile equipment such as lighting equipment, FPD, Digital Amplifier
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 9.3 μH |
Maximum DC Current | 600mA |
Package/Case | 1080 |
Length | 22.5mm |
Depth | 24.5mm |
Height | 12.5mm |
Dimensions | 22.5 x 24.5 x 12.5mm |
Series | PLY17 |
Core Material | Ferrite |
Maximum Operating Temperature | +120°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -25°C |