EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Shielded 1.4A Idc
- RS Stock No.:
- 185-8299
- Mfr. Part No.:
- B82562N4473M000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-8299
- Mfr. Part No.:
- B82562N4473M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 1.4A |
Package/Case | 6045 |
Length | 6.3mm |
Depth | 6mm |
Automotive Standard | AEC-Q200 |
Height | 4.5mm |
Dimensions | 6.3 x 6 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 130mΩ |
Series | CLF6045NI-D |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Inductor Construction | Shielded |