Murata DEM3518C Series Type DEM3518C Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 880mA Idc

  • RS Stock No. 171-1782
  • Mfr. Part No. 1231AS-H-220M
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DEM3518C Series Shielded Wire Wound Chokes

Toko DEM3518C Series magnetically shielded SMD Fixed Inductors with a low DC resistance. Ideal for a variety of DC-DC converter inductor applications.(DVC,DSC,Cellular phone,PDA)

Low profile (3.5 ´ 3.7mm square, 1.8mm Max. height)

Toko Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 22 μH
Maximum DC Current 880mA
Package/Case DEM3518C
Length 3.7mm
Depth 3.9mm
Height 1.8mm
Dimensions 3.7 x 3.9 x 1.8mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 342mΩ
Series DEM3518C
Inductor Construction Wire-Wound
Discontinued product
Related Products
FDSD/0512/0515/0518 Series metal alloy inductors incorporate a magnetic ...
Description:
FDSD/0512/0515/0518 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 5.2. X 4.0 mm square and ...
DFE252008C Series Metal Alloy inductors incorporate a magnetic ...
Description:
DFE252008C Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE252008C fixed inductors are reflow solderable and have an operating temperature of -40∼+85°CThese SMD inductors are a miniature size: 2520 footprint (2.5 ...
Panasonic ELL6RH power inductors are compact, highly reliable ...
Description:
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted. When using in a DC-DC converter, ELL6RH inductors have ...
Low profile SMD Wire-wound miniature chip inductors suitable ...
Description:
Low profile SMD Wire-wound miniature chip inductors suitable for general use in signal conditioning in a wide variety of electronic equipment. Low profile 1.7mm Max height. (1.6mm Typ.)Wide inductance range from 0.1 to 220HSuperior solderability and high heat-resistance for reflow ...