Cooper Bussmann, HCM0703, 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 130 nH ±20%
- RS Stock No.:
- 169-9725
- Mfr. Part No.:
- HCM0703-R22-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 169-9725
- Mfr. Part No.:
- HCM0703-R22-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HCM0703 Series Magnetically Shielded Wire Wound Chokes
HCM0703 series halogen free surface mount power inductors with a maximum operating temperature of 125°C, a high current carrying capacity and low core losses. The Magnetically shielded, low EMI HCM0703 inductors have a powdered iron core construction and are RoHS compliant.
Applications for the HCM0703 Series inductors include: Voltage Regulator Module (VRM), Multi-phase regulators; Point-of-load modules; Desktop and Server VRMs and EVRDs; Base station equipment; Notebook regulators; Battery power systems; Graphics cards; Data networking and storage systems
Applications for the HCM0703 Series inductors include: Voltage Regulator Module (VRM), Multi-phase regulators; Point-of-load modules; Desktop and Server VRMs and EVRDs; Base station equipment; Notebook regulators; Battery power systems; Graphics cards; Data networking and storage systems
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 130 nH |
Maximum DC Current | 40A |
Package/Case | 0703 |
Length | 7.1mm |
Depth | 6.6mm |
Height | 3mm |
Dimensions | 7.1 x 6.6 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 2.8mΩ |
Series | HCM0703 |
Core Material | Composite Iron Powder |
Maximum Self Resonant Frequency | 5MHz |
Minimum Operating Temperature | -55°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |