Cooper Bussmann, DRQ, 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 790mA Idc
- RS Stock No.:
- 169-9572
- Mfr. Part No.:
- DRQ73-101-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 169-9572
- Mfr. Part No.:
- DRQ73-101-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMD Dual Winding Shielded Power Inductors - DRQ series
DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.
Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 790mA |
Package/Case | 73 |
Length | 7.6mm |
Depth | 7.6mm |
Height | 3.55mm |
Dimensions | 7.6 x 7.6 x 3.55mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 2.11Ω |
Series | DRQ |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |