TDK SPM-LR Series Type 4012 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 2.6A Idc

  • RS Stock No. 124-7001
  • Mfr. Part No. SPM4012T-3R3M-LR
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPM4012 Series Magnetically Shielded Wire Wound Inductors

SPM4012 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material
SPMSPM4012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics

TDK Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 3.3 μH
Maximum DC Current 2.6A
Package/Case 4012
Length 4.4mm
Depth 4.1mm
Height 1.2mm
Dimensions 4.4 x 4.1 x 1.2mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 126.5mΩ
Series SPM-LR
Core Material Metal
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
Moulded Yes
Minimum Operating Temperature -40°C
Discontinued product
Related Products
DFE201612P Series Metal Alloy inductors incorporate a magnetic ...
Description:
DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°CThese SMD inductors are a miniature size: 2016 footprint (2.0 ...
Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.2mm ...
Description:
Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.2mm Max. height) The use of magnetic iron powder ensure capability for large current. The use of Flat wire for Low DC resistance. Magnetically shielded, low audible core noise. Reflow solderable. Operating temperature ...
FDSD0630 Series metal alloy inductors incorporate a magnetic ...
Description:
FDSD0630 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible core noise. These SMD inductors are 7.0 x6.6 mm square and ...
Professional range of TDK magnetically shielded wirewound inductors ...
Description:
Professional range of TDK magnetically shielded wirewound inductors from the VLF3025-M Series, compatible with high density mounting for power circuits. Top-class voltage conversion efficiency is achieved by optimizing the magnetic material and configuration in a DC-DC converter Low-profile product line-up ...