Panasonic ELL6S Series Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.3A Idc

  • RS Stock No. 110-1863
  • Mfr. Part No. ELL6SH100M
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panasonic H Series ELL6SH Wire Wound Power Inductors

Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.

When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum

Applications

Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 10 μH
Maximum DC Current 1.3A
Length 6.4mm
Depth 6mm
Height 3mm
Dimensions 6.4 x 6 x 3mm
Tolerance ±20%
Maximum DC Resistance 65mΩ
Series ELL6S
Inductor Construction Wire-Wound
Discontinued product