Toko, FDSD0630, 0630 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 19A Idc
- RS Stock No.:
- 106-0344
- Mfr. Part No.:
- FDSD0630-H-1R0M=P3
- Manufacturer:
- Toko
Discontinued product
- RS Stock No.:
- 106-0344
- Mfr. Part No.:
- FDSD0630-H-1R0M=P3
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
0630 Series Metal Alloy Inductors
FDSD0630 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible core noise. These SMD inductors are 7.0 x6.6 mm square and 3.0 mm Max. height.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 19A |
Package/Case | 0630 |
Length | 7mm |
Depth | 6.6mm |
Height | 3mm |
Dimensions | 7 x 6.6 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 11mΩ |
Series | FDSD0630 |
Core Material | Powdered Iron |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |