Toko, DFE201610P, 2016 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 240 nH Wire-Wound 6A Idc
- RS Stock No.:
- 105-8543
- Mfr. Part No.:
- DFE201610P-R24M=P2
- Manufacturer:
- Toko
Discontinued product
- RS Stock No.:
- 105-8543
- Mfr. Part No.:
- DFE201610P-R24M=P2
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DFE201612P Series Metal Alloy Inductors
DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°C
These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance
These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 240 nH |
Maximum DC Current | 6A |
Package/Case | 2016 |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Maximum DC Resistance | 26mΩ |
Series | DFE201610P |
Core Material | Powered Iron |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |