- RS Stock No.:
- 107-918
- Mfr. Part No.:
- DLW5BSN191SQ2B
- Manufacturer:
- Murata
- RS Stock No.:
- 107-918
- Mfr. Part No.:
- DLW5BSN191SQ2B
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 2014 DLW5AH/5BS Series SMD Common Mode Chokes
DLW5AH/5BS series high performance wirewound chip common mode choke coil
High impedance (max. of 4000ohm at 100MHz: DLW5AH)enables great noise suppression
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied
Applications
DC power lines in AC adapters of Portable equipment
DC power lines of DC-DC converters, battery chargers
DC power lines of DC-DC converters, battery chargers
Murata SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Maximum DC Current | 5A |
Package/Case | 2020 |
Length | 5mm |
Depth | 5mm |
Height | 4.5mm |
Dimensions | 5 x 5 x 4.5mm |
Maximum DC Resistance | 20mΩ |
Series | DLW5AH/5BS |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |