Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- RS Stock No.:
- 684-615
- Mfr. Part No.:
- 145135-0603
- Manufacturer:
- Molex
Subtotal (1 bag of 30 units)*
MYR1,358.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,358.10 | MYR45.27 |
*price indicative
- RS Stock No.:
- 684-615
- Mfr. Part No.:
- 145135-0603
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Cable Length | 300mm | |
| Standards/Approvals | Low-Halogen, REACH SVHC, China RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Connector Type B Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Cable Length 300mm | ||
Standards/Approvals Low-Halogen, REACH SVHC, China RoHS, EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 cable assembly designed for seamless connectivity in power and signal applications. Offering a compact size of 300.00 mm and a robust configuration with 6 circuits, this assembly ensures reliable performance with its high current capacity of 11.0A and a maximum voltage of 600V AC/DC. Ideal for both wire to board and wire to wire connections, the assembly features female connectors on both ends, allowing for easy integration in various systems. Built from durable materials like phosphor bronze and nylon, this reliable assembly is perfect for environments requiring dependable signal transmission and power delivery.
Female-female connector design simplifies installation
Constructed with durable materials for long-lasting reliability
Compact 300.00 mm length fits in space-constrained areas
Compatible with a variety of Mini-Fit TPA2 components
Low weight of 36.901 grams enhances ease of use
Crimp or compression termination style offers installation flexibility
Black resin colour and sleek design blend seamlessly into devices
Related links
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Wire to Board Cable, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
