Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- RS Stock No.:
- 684-612
- Mfr. Part No.:
- 145135-0303
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
MYR1,230.45
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,230.45 | MYR30.761 |
*price indicative
- RS Stock No.:
- 684-612
- Mfr. Part No.:
- 145135-0303
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Type B | Mini-Fit TPA2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Cable Length | 300mm | |
| Standards/Approvals | China RoHS, REACH SVHC, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Type B Mini-Fit TPA2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Cable Length 300mm | ||
Standards/Approvals China RoHS, REACH SVHC, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly is a reliable solution designed for efficient power and signal transmission in various applications. With its robust dual-ended connector design it ensures seamless wire to board and wire to wire connections. Measuring 300.00mm in length and featuring three circuits this assembly offers high compatibility and ease of integration with other components. Constructed from durable materials including phosphor bronze and nylon it is tailored for demanding environments while its active status guarantees the latest technology. The product excels in electrical performance supporting a maximum current of 11.0A and a voltage of 600V AC/DC making it an ideal choice for a multitude of electronic setups.
Supports efficient power and signal transfer for various applications
Female-Female configuration enhances versatility
Constructed from high-quality phosphor bronze and nylon for enhanced durability
Compact length of 300.00mm optimises space without compromising on performance
Locking mechanism secures connections preventing accidental disconnections
Single row assembly configuration simplifies installation and maintenance
UL 1061 compliant wire type enhances safety and reliability
Related links
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
