Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- RS Stock No.:
- 684-574
- Mfr. Part No.:
- 145135-0601
- Manufacturer:
- Molex
Subtotal (1 bag of 30 units)*
MYR1,194.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,194.40 | MYR39.813 |
*price indicative
- RS Stock No.:
- 684-574
- Mfr. Part No.:
- 145135-0601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Type B | Mini-Fit TPA2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Cable Length | 150mm | |
| Standards/Approvals | EU RoHS, REACH SVHC, Low-Halogen, China RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Type B Mini-Fit TPA2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Cable Length 150mm | ||
Standards/Approvals EU RoHS, REACH SVHC, Low-Halogen, China RoHS | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly designed for efficient power and signal transmission between wire to board and wire to wire applications. Constructed with high-quality components this discrete wire assembly features dual-ended connectors ensuring a reliable connection in various environments. Measuring 150.00mm in length it accommodates up to six circuits per side crafted to simplify installations without compromising performance. Perfect for multiple applications it combines functionality with durability positioning itself as an essential component for professionals seeking quality and reliability in their projects.
Constructed with black nylon for durability and aesthetic appeal
Features female to female gender connection for versatile applications
Designed with a crimp or compression termination interface for easy installation
Includes six loaded circuits maximising connectivity potential
Compatible with Mini-Fit TPA2 and Mini-Fit Sigma single row plug housings for expanded usage options
Low-halogen status enhances safety and complies with environmental standards
Compliant with EU RoHS directives which ensuring eco-friendly usage
Related links
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
