Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- RS Stock No.:
- 684-571
- Mfr. Part No.:
- 145135-0310
- Manufacturer:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-571
- Mfr. Part No.:
- 145135-0310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit TPA2 | |
| Product Type | Cable Assembly | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Cable Length | 1m | |
| Standards/Approvals | REACH SVHC, China RoHS, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit TPA2 | ||
Product Type Cable Assembly | ||
Connector Type B Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Cable Length 1m | ||
Standards/Approvals REACH SVHC, China RoHS, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 cable assembly is an innovative power and signal connection solution designed for seamless integration in various applications. With a robust single row configuration, this 1.0m long assembly offers a total of 3 circuits, making it suitable for both power and data transmission. The cable is fashioned from durable materials, including a black nylon resin and phosphor bronze components, ensuring reliability and longevity in demanding environments. Its female to female connector design, combined with crimp or compression termination style, provides secure connections across miniature interfaces. Whether utilised in wire to board or wire to wire applications, this assembly stands out for its efficiency and versatility.
Designed for power and signal applications which ensuring optimal performance
1.0m length allows for flexible installation in various setups
Three loaded circuits support complex interconnections
Constructed with a durable black nylon resin for enhanced durability
Features female to female connectors for versatile use
Utilises crimp or compression termination style for secure fittings
Exceeds industry compliance standards including EU RoHS compliance
Related links
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
