Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- RS Stock No.:
- 684-570
- Mfr. Part No.:
- 145135-0300
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
MYR1,330.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,330.85 | MYR26.617 |
*price indicative
- RS Stock No.:
- 684-570
- Mfr. Part No.:
- 145135-0300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Cable Length | 75mm | |
| Standards/Approvals | China RoHS, Low-Halogen, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Connector Type B Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Cable Length 75mm | ||
Standards/Approvals China RoHS, Low-Halogen, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf Cable Assembly is meticulously designed for seamless connections in power and signal applications. Constructed with a robust 75.00mm length and featuring three circuits in a compact single-row configuration this cable assembly ensures secure connections for diverse electronic needs. With female to female connectors made from high-quality materials it promises durability and reliability making it an ideal choice for wire to board and wire to wire assemblies. The combination of phosphor bronze and nylon guarantees both electrical performance and environmental compliance suited to modern engineering demands. This innovative product is built to support efficient assembly promising both functionality and adherence to industry standards.
User-friendly dual-ended configuration enhances installation versatility
Compact design optimised for space-constrained applications
Constructed from durable phosphor bronze and nylon for superior performance
Satisfies compliance with EU RoHS and REACH SVHC regulations
Compatible with multiple housing parts facilitating easy integration
Lightweight at 8.446g which ensuring minimal impact on overall device weight
Crimp or compression termination interface style allows for connection flexibility
Related links
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
