Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 50 mm

Subtotal (1 bag of 30 units)*

MYR1,181.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,181.43MYR39.381

*price indicative

RS Stock No.:
683-543
Mfr. Part No.:
15136-0700
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

MicroClasp

Series

15136

Connector Type B

MicroClasp

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

7

Number of Contacts B

7

Cable Length

50mm

Standards/Approvals

Low-Halogen, REACH SVHC, China RoHS, EU RoHS

COO (Country of Origin):
CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly is engineered for optimal signal integrity and convenience in a compact design. This discrete wire assembly features dual-ended connectors and boasts a length of 50.00mm, enabling efficient wire-to-board applications. With a proven capacity to handle a maximum current of 3.0A and voltage up to 250V AC (RMS)/DC, it is perfectly suited for power and signal cable assemblies. Constructed with high-quality materials, including phosphor bronze for durability and nylon for resilience, this assembly designed to meet rigorous industry compliance standards, ensuring reliability for various applications while maintaining an attractive white finish.

7 circuits ensure robust signal routing and connection

Female to female gender facilitates versatile integration

Constructed with phosphor bronze for improved conductivity and durability

Tin plating enhances corrosion resistance for long lasting performance

Application flexibility with support for dual ended connectors

Mates seamlessly with MicroClasp headers, enhancing compatibility

Chemical compliance ensures safe usage in diverse environments

Designed to exceed performance expectations in power and signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy