Molex 6 Way Female Picoflex IDT Female Picoflex IDT Cable Assembly, 0.25 m
- RS Stock No.:
- 666-061
- Mfr. Part No.:
- 923150625
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR36.18
FREE delivery for orders over RM 500.00
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR36.18 | MYR7.236 |
| 5 - 9 | MYR33.31 | MYR6.662 |
| 10 + | MYR30.05 | MYR6.01 |
*price indicative
- RS Stock No.:
- 666-061
- Mfr. Part No.:
- 923150625
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Picoflex IDT | |
| Connector Type B | Picoflex IDT | |
| Series | 92315 | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Jacket Colour | Natural | |
| Jacket Material | Phosphor Bronze | |
| Cable Length | 0.25m | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Picoflex IDT | ||
Connector Type B Picoflex IDT | ||
Series 92315 | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Jacket Colour Natural | ||
Jacket Material Phosphor Bronze | ||
Cable Length 0.25m | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is engineered to provide a reliable connection in power and signal applications. With a Compact 0.25m length and six circuits, this assembly features a Durable construction with tin plating that ensures optimal conduction. Designed for dual-ended connectivity, it facilitates seamless integration with Pico Flex IDT connectors, making it an Ideal solution for various industrial scenarios. Its lightweight design enhances ease of installation, while the female-female gender configuration ensures simplified mating. This cable assembly exemplifies quality and performance, providing robust signals and a strong performance in demanding environments.
Lightweight design reduces strain on connector joints
Compatible with various Pico Flex headers for versatile usage
High-quality phosphor bronze metal ensures long-lasting reliability
PVC ribbon cable offers robust insulation and protection
Designed to meet EU RoHS compliance for environmental safety
Related links
- Molex 8 Way Female Picoflex IDT Female Picoflex IDT Cable Assembly, 0.25 m
- Molex 92315 Series 0.25 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.3 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex Picoflex Series 0.25 m Length Picoflex IDC to Picoflex IDT
- Molex 92315 Series 0.07 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
