Molex 6 Way Female Zero Hachi to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR23.88

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR23.88
10 - 24MYR21.99
25 +MYR19.81

*price indicative

RS Stock No.:
536-661
Mfr. Part No.:
2262021064
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Zero Hachi

Product Type

Wire to Board Cable Assembly

Connector Type B

Crimp Terminal

Series

226202

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Cable Length

600mm

Jacket Material

LCP

Voltage

30V

Standards/Approvals

UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml)

COO (Country of Origin):
IN
The Molex Zero Hachi to Zero Hachi Off the Shelf Cable Assembly features a single-row, dual-ended female-to-female configuration with tin (Sn) plating. Designed for power and wire-to-board applications, it uses Zero-Hachi terminals on both ends and includes a locking mechanism for secure mating. The metal components are made from copper alloy, with matte tin plating on both the mating and termination areas to ensure reliable conductivity and corrosion resistance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of liquid crystal polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy