Molex 4 Way Female Mini50 to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- RS Stock No.:
- 536-560
- Mfr. Part No.:
- 2240511044
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR16.49
FREE delivery for orders over RM 150.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR16.49 |
| 10 - 24 | MYR15.18 |
| 25 + | MYR13.68 |
*price indicative
- RS Stock No.:
- 536-560
- Mfr. Part No.:
- 2240511044
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini50 | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | Pigtail | |
| Series | 224051 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 600mm | |
| Voltage | 14V | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini50 | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B Pigtail | ||
Series 224051 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 600mm | ||
Voltage 14V | ||
Standards/Approvals EU RoHS, IEC-62474, REACH | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.00mm pitch and single-row design, ideal for automotive signal and wire-to-board applications. It supports up to 4.0A per contact and a maximum voltage of 14V DC. The assembly includes a locking mechanism for secure mating. Metal components are made from copper alloy, with tin plating on both the mating and termination areas to ensure reliable electrical performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of PBT
Related links
- Molex 4 Way Female Mini50 to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female Mini50 to 2 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female Mini50 to 8 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Mini50 to 4 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Mini50 to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Zero Hachi to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
