- RS Stock No.:
- 864-9628
- Mfr. Part No.:
- 794189-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-9628
- Mfr. Part No.:
- 794189-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.14mm |
Gender | Female |
Series | Mini-Universal MATE-N-LOK II |
Body Orientation | Straight |
Length | 14.5mm |
Width | 14.5mm |
Housing Material | Nylon |