JST, PHR Female Connector Housing, 2 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 820-1475
- Distrelec Article No.:
- 304-09-590
- Mfr. Part No.:
- PHR-3
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR3.25
FREE delivery for orders over RM 500.00
In Stock
- 4,360 unit(s) ready to ship from another location
- Plus 21,110 unit(s) shipping from 16 March 2026
- Plus 30,000 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | MYR0.325 | MYR3.25 |
| 250 - 490 | MYR0.318 | MYR3.18 |
| 500 + | MYR0.312 | MYR3.12 |
*price indicative
- RS Stock No.:
- 820-1475
- Distrelec Article No.:
- 304-09-590
- Mfr. Part No.:
- PHR-3
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 3 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | PH Series Dis-Connectable Crimp Style Connector | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Polyamide | |
| Length | 4mm | |
| Series | PHR | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 3 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With PH Series Dis-Connectable Crimp Style Connector | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Polyamide | ||
Length 4mm | ||
Series PHR | ||
Width 4.5 mm | ||
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating