- RS Stock No.:
- 720-1799
- Mfr. Part No.:
- 3-178127-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-1799
- Mfr. Part No.:
- 3-178127-6
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 3.81mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 24.76mm |
Width | 14.77mm |
Housing Material | Nylon |