51004-0200 - Molex Female Connector Housing - 51004, 2mm Pitch, 2 Way, 1 Row

  • RS Stock No. 688-2577
  • Mfr. Part No. 51004-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Housings 51004 Series

Mates with 53014 Series and 53015 Series headers typical stock numbers 688-2631 and 688-2671 respectively
Use with 50011 Series Crimp terminals typical stock number 670-6408

2.0mm Wire to Wire - Molex MicroBlade Range

Compact, low-profile size
Box-style contact gives protection to contact area
Friction lock provides good mating retention
Polarizing features ensures proper mating
Blade-type pins for reliability and good wipe length

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 2mm
Gender Female
Mounting Type Cable Mount
Series 51004
For Use With MicroBlade Wire-to-Board Connector
Body Orientation Straight
Length 6mm
Housing Material PBT
125 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
Was MYR0.602
MYR 0.254
units
Per unit
Per Pack*
5 - 95
MYR0.254
MYR1.27
100 - 370
MYR0.228
MYR1.14
375 - 1495
MYR0.206
MYR1.03
1500 - 2995
MYR0.188
MYR0.94
3000 +
MYR0.178
MYR0.89
*price indicative
Packaging Options: