Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row

  • RS Stock No. 670-4878
  • Mfr. Part No. 90156-0154
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Housing Locking

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

Dual and single row latching housing
Polarising pins (see stock no. 360-6853) also available

2.54mm Molex C-Grid III Range

Specifications
Attribute Value
Number of Contacts 14
Number of Rows 1
Pitch 2.54mm
Gender Female
Mounting Type Cable Mount
Series C-Grid III
For Use With C-Grid III Connector
Body Orientation Straight
Length 36.62mm
Width 5.35mm
Housing Material PPO
520 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 16.248
units
Per unit
Per Pack*
5 - 95
MYR16.248
MYR81.24
100 - 370
MYR14.538
MYR72.69
375 - 1495
MYR13.168
MYR65.84
1500 - 2995
MYR11.926
MYR59.63
3000 +
MYR10.558
MYR52.79
*price indicative
Packaging Options:
Related Products
These KK 254 7880 Series High Pressure Housings ...
Description:
These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals see stock number 670-6672 typical.
Mates with 2.54mm (.100") pitch KK® headers for ...
Description:
Mates with 2.54mm (.100") pitch KK® headers for use with 2759 and 6459 Series terminals for which it is essential that Insertion Tool is used to assure proper seating of terminals and reduce operator fatigue. Part numbers of these KK ...
TE Connectivity's range of AMPMODU MOD IV housings ...
Description:
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration ...
AMPMODU Mod IV polarized receptacle style single and ...
Description:
AMPMODU Mod IV polarized receptacle style single and double row wire applied socket housings with a 2.54mm centreline made from black flame retardant thermoplastic. Part numbers X-102241-X are single row polarized housings with detent latchingPart numbers X-87977-X are double row ...