TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity CST 100 II Receptacle Housings

TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.

Features and benefits:

• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock

Applications:

• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment

Need receptacle crimps? See 909-7390

Note

Not interchangeable with CST-100 contacts and housings

Specifications
Attribute Value
Number of Contacts 9
Number of Rows 1
Pitch 2.54mm
Gender Female
Series CST-100 II
For Use With Centerline Economy Power Connector
Body Orientation Straight
Length 23.37mm
Width 6.6mm
Housing Material Polymer
12810 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 1
MYR 1.88
Bag(s)
1 +
MYR1.88
Related Products
TE Connectivity's AMPMODE MTU connector housings are 2.54mm ...
Description:
TE Connectivity's AMPMODE MTU connector housings are 2.54mm pitched housings. They're made from a resilient thermoplastic and are designed for wire-to-board and wire-to-wire applications. These connectors support IDC (Insulation displacement contacts) or cramp snap-in for convenience. The AMPMODE MTU has ...
The AMPMODU interconnect system is the signal standard ...
Description:
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon ...
2.54mm cable mount AMPMODU IV crimp receptacle housings ...
Description:
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate ...
This range of 2.54 mm pitch TE Connectivity ...
Description:
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required. Mates with 0.64mm2 postsSingle- ...