43020-1601 - Molex Male Connector Housing - MICRO-FIT 3.0, 3mm Pitch, 16 Way, 2 Row

  • RS Stock No. 167-1968
  • Mfr. Part No. 43020-1601
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020

3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Micro-Fit 3.0 Series

Specifications
Attribute Value
Number of Contacts 16
Number of Rows 2
Pitch 3mm
Gender Male
Mounting Type Cable Mount
Series Micro-Fit 3.0
For Use With Micro-Fit 3.0 Plug
Body Orientation Straight
Width 9.65mm
Housing Material PBT
Temporarily out of stock - back order for despatch 16/12/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 1000)
MYR 6.988
units
Per unit
Per Bag*
1000 +
MYR6.988
MYR6,988.00
*price indicative