JST, F32 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 161-3236
- Mfr. Part No.:
- F32MSP-02V-KY
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR65.90
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 45 | MYR13.18 | MYR65.90 |
50 - 95 | MYR12.784 | MYR63.92 |
100 + | MYR12.402 | MYR62.01 |
**price indicative
- RS Stock No.:
- 161-3236
- Mfr. Part No.:
- F32MSP-02V-KY
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | JST | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5.08mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | F32 | |
For Use With | J300 Series JFA Connectors | |
Body Orientation | Straight | |
Length | 36.83mm | |
Width | 12.7mm | |
Housing Material | Glass Filled PBT | |
Select all | ||
---|---|---|
Manufacturer JST | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series F32 | ||
For Use With J300 Series JFA Connectors | ||
Body Orientation Straight | ||
Length 36.83mm | ||
Width 12.7mm | ||
Housing Material Glass Filled PBT | ||