- RS Stock No.:
- 240-9485
- Mfr. Part No.:
- 530150
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 240-9485
- Mfr. Part No.:
- 530150
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Tork Heavy-Duty Cleaning Cloth White W8, Multipurpose, 8 x 45 cloths, 530150
Tork Heavy-Duty Cleaning Cloth White W8: Workspaces can become crowded with paper rolls and rental cloths – our multipurpose cleaning cloth can handle a wide range of tasks, saving you time and money. This tough design is suitable for use with most solvents for further versatility. Removing oil, lubricants and dirt is easy, thanks to its high absorbency. Plus, the heavy-duty material shields hands from heat and metal scraps for safer working. Finished with an exelCLEAN® effect, these cleaning cloths work to achieve a professional-looking result.
Advantages at a glance
Reusable and durable heavy-duty design
Protects hands from heat and metal scraps
High strength and absorbency for removing stubborn substances
exelCLEAN® material for a professional result
Works with most solvents
Protects hands from heat and metal scraps
High strength and absorbency for removing stubborn substances
exelCLEAN® material for a professional result
Works with most solvents
Tackle wiping tasks that require strength in no time with this multipurpose cleaning cloth.
Reduce waste – our durable and reusable cleaning cloth won't tear easily.
Swiftly remove oil, grease, lubricants and dirt, thanks to its high absorbency.
Protect your hands from heat and metal scraps with our heavy-duty design.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Reduce waste – our durable and reusable cleaning cloth won't tear easily.
Swiftly remove oil, grease, lubricants and dirt, thanks to its high absorbency.
Protect your hands from heat and metal scraps with our heavy-duty design.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork W8 Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Wipe Type | Cloths |
Application | Multipurpose Cleaning |
Package Type | Plastic |
Number of Wipes per Pack | 360 |
Colour | White |
Trade Name | Tork |