- RS Stock No.:
- 181-6574
- Mfr. Part No.:
- 7140
- Manufacturer:
- Kimberly Clark
14 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
35 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR309.81
units | Per Unit |
1 + | MYR309.81 |
- RS Stock No.:
- 181-6574
- Mfr. Part No.:
- 7140
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
WypAll L10 Extra Wiper Roll 7140 - Large Roll Wiping Paper - 1 Blue Roll x 1,500 Paper Wipers
No matter which surfaces they come into contact with throughout their day, give your employees and visitors greater peace of mind by providing proven cleaning and disinfecting workplace hygiene solutions to help break the chain of germ transmission. The WypAll L10 Extra range has been designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. These dry cleaning wipes are the ideal solution for light duty wiping and perfect for tasks such as polishing glass, cleaning surfaces and tools. Blue rolls is designed to be easily detectable in contamination critical environments. The unique Airflex base sheet technology of these disposable paper wipes is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up most spills with ease. These WypAll wipes come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. This WypAll wiping paper can be used once with detergent or disinfectant. These disposable wipers have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide and quats (quaternary ammonium compounds). Spray and wiping compatibility helps to ensure workers can wipe own work spaces, vehicles, desks, seating and food prep areas before and after use. Spray and wipe also helps to enable production workers to clean down/sanitise individual workstations before hand-off to next shift. For environments where fully saturated wiping is a requirement, these WypAll wiping rolls are tested as compatible with soap/detergent. Always follow manufacturers instructions for dilution, application and contact time. These industrial wipers are delivered in a large roll format, providing easy access to the wipers using a dispenser in larger manufacturing and industrial work areas, or anywhere requiring extensive wiping. These Kimberly-Clark wipers are compatible with Kimberly-Clark Professional large roll dispensers (product codes 6146, 6154 and 6155). Individual sheet size measures 38cm (L) x 23.5cm (W). 1 Blue Roll x 1,500 Paper Wipers
Features and Benefits;
WypAll L10 wiping rolls contain 1,500 blue, 1 ply wiping paper sheets
The dry cleaning wipes are perfect for light duty wiping, such as polishing glass, cleaning surfaces and tools
The Airflex base sheet technology of these paper wipes is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up most spills with ease
Large wiper roll format ideal for larger manufacturing and industrial work areas, or anywhere requiring extensive wiping
The WypAll wipers are compatible with a range of Kimberly-Clark Professional rolled hand towel dispensers
The dry cleaning wipes are perfect for light duty wiping, such as polishing glass, cleaning surfaces and tools
The Airflex base sheet technology of these paper wipes is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up most spills with ease
Large wiper roll format ideal for larger manufacturing and industrial work areas, or anywhere requiring extensive wiping
The WypAll wipers are compatible with a range of Kimberly-Clark Professional rolled hand towel dispensers
Compatible with;
Kimberly-Clark Professional™ Wall Mounted Large Roll Wiper Dispenser 6146 - Blue
RS stock no: 1816571
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
RS stock no: 1816570
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
RS stock no: 0712422
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 380 x 235mm |
Number of Ply | 1 |
Range | WypAll |
Trade Name | WypAll |