Mobilemark IMAG5-2400-3C-BLK-120 Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 793-2064
- Mfr. Part No.:
- IMAG5-2400-3C-BLK-120
- Manufacturer:
- Mobilemark
View all WiFi Antennas
18 In Global stock for delivery within 4 - 6 working days
Price Each
MYR472.04
units | Per Unit |
1 - 9 | MYR472.04 |
10 - 49 | MYR457.12 |
50 + | MYR437.58 |
- RS Stock No.:
- 793-2064
- Mfr. Part No.:
- IMAG5-2400-3C-BLK-120
- Manufacturer:
- Mobilemark
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Antenna - Broadband
Specifications
Attribute | Value |
RF Protocols | WiFi |
Antenna Physical Form | Whip |
Frequency Range | 2.4 → 2.485 GHz |
Mounting Type | Magnetic |
Antenna Mounting Type | Magnetic |
Connector Type | SMA |
Gain | 5dBi |
Connector Gender | Male |
Cable Length | 3m |
Antenna Directivity | Omnidirectional |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |