Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multiband Antenna with SMA Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE),
- RS Stock No.:
- 140-8040
- Mfr. Part No.:
- DELTA8A/x/SMAM/S/RP/17
- Manufacturer:
- Siretta
240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 10)
MYR29.317
Units | Per Unit | Per Bag* |
10 - 40 | MYR29.317 | MYR293.17 |
50 + | MYR26.385 | MYR263.85 |
*price indicative |
- RS Stock No.:
- 140-8040
- Mfr. Part No.:
- DELTA8A/x/SMAM/S/RP/17
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
DELTA 8A WiFi/WLAN/Bluetooth/ZigBee Stubby Antenna, Siretta
The Delta 8A is the smallest WiFi antenna from Siretta at just 26 mm. It has a 1/4 wave dipole and can be used in WiFi, Bluetooth or Zigbee applications.
The Delta 8A has an SMA male connector.
The Delta 8A has an SMA male connector.
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
Gain: 0 dBi
VSWR: <2:1
Polarisation: Vertical
Radiating element: 1/4 wave
Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 to 2.5 GHz
Dimensions
Length: 27 mm
Diameter: 10.5 mm
Impedance: 50 Ω
Gain: 0 dBi
VSWR: <2:1
Polarisation: Vertical
Radiating element: 1/4 wave
Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 to 2.5 GHz
Dimensions
Length: 27 mm
Diameter: 10.5 mm
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), ISM Band, WiFi |
Frequency Range | 2.4 GHz |
Connector Type | SMA |
Internal/External | External |
Antenna Physical Form | Stubby |
Gain | 0dBi |
Series | Delta 8A |
Connector Gender | Male |