2118316-1 TE Connectivity - WiFi Antenna, SMD Mount, (4900 → 5875 MHz) SMT Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Single Band SMT Antenna

A single band SMT mounting Wi-Fi antenna for operation at 4900-5875 MHz. This stamped metal embedded antenna is suitable for IEEE 802.11 a/g/n/ac Wi-Fi applications. The bandwidth and performance characteristics of this antenna are dependent on ground plane size.

Single band operation: 4900-5875 MHz
Easy-to-use and adjustment-free
Power handling: 3 W cw
Peak gain: 4.9 dBi
VSWR: Less than 2.5:1
Linear polarization

Surface Mount Technology (SMT) Antennas

Specifications
Attribute Value
RF Protocols WiFi
Internal/External Internal
Supported Frequency Bands 4900 → 5875 MHz
Connector Type SMT
Antenna Mounting Type SMD
Gain 4.9dBi
Antenna Directivity Omnidirectional
Discontinued product