Siemens 6GK5795-6MP10-0AA0 Round WiFi Antenna with N Type Female Connector

N

Subtotal (1 unit)*

MYR1,319.71

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,319.71

*price indicative

RS Stock No.:
613-329
Mfr. Part No.:
6GK5795-6MP10-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Internal/External

External

Antenna Physical Form

Round

Frequency Range

2.4 → 5 GHz

Mounting Type

Wall Mount

Antenna Mounting Type

Wall/Pole

Connector Type

N Type Female

Gain

5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The Siemens Omnidirectional antenna is designed for Industrial Wireless LAN applications across the 2.4, 5, and 6 GHz frequency bands. It’s built to deliver reliable wireless connectivity in harsh environments, making it ideal for industrial automation systems. Its rugged design and wide frequency support make it a versatile choice for expanding wireless coverage in industrial settings.

IP67 protection
UV resistant
Vertical polarization

Related links